Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-12550U

Lead Acid Rectangular 12V 55Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Acid Rectangular 12V 55Ah Rechargeable
Search Keywords: PS12550U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: PS-12550U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208041
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Secondary
Chemistry: Lead Acid
Voltage: 12 V
Product Weight: 18770 g
Dimension: 230 x 138 x 207 mm
Capacity: 55 Ah
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-12550U RoHS compliant?
Yes, PS-12550U is RoHS compliant.
What is the lead time for PS-12550U?
The standard lead time for PS-12550U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.14
5
$135.88
10
$130.35
20
$127.65
50
$121.44
100 +
$118.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!