Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-1250F1

Lead Acid Battery Rectangular 12V 5Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 12V 5Ah Rechargeable
Search Keywords: PS1250F1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: PS-1250F1
Alias/AKA: 1200502602
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Secondary
Chemistry: Lead Acid
Voltage: 12 V
Product Weight: 1700 g
Dimension: 90 x 70 x 101 mm
Capacity: 5 Ah
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-1250F1 RoHS compliant?
Yes, PS-1250F1 is RoHS compliant.
What is the lead time for PS-1250F1?
The standard lead time for PS-1250F1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 458
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.26
25
$12.36
50
$11.92
100
$11.64
250
$11.49
500
$11.46
1,000 +
$11.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!