- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12400
PS-12400
Power-Sonic
Lead Acid Battery Rectangular 12V 40Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 40Ah Rechargeable
Search Keywords: PS12400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-12400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:14090 g
-
Dimension:197 x 165 x 170 mm
-
Capacity:40 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$158.80
3
$157.35
5
$145.26
10 +
$137.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT