- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-1230F1
Power-Sonic
PS-1230F1
Battery Rechargeable; Sealed Lead Acid; 12V; 3.4 Ah
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Rechargeable; Sealed Lead Acid; 12V; 3.4 Ah
Search Keywords: PS1230F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1230F1
-
Alias/AKA:1200302602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PS-1230F1 RoHS compliant?
Yes, PS-1230F1 is RoHS compliant.
What is the lead time for PS-1230F1?
The standard lead time for PS-1230F1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$34.28
10
$28.48
25
$20.80
50
$20.35
100
$18.81
250
$17.67
500 +
$17.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT