- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-1230
PS-1230
Power-Sonic
Lead Acid Battery Rectangular 12V 3.4Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 3.4Ah Rechargeable
Search Keywords: PS1230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1230
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8507208041
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:1320 g
-
Dimension:133 x 67 x 60 mm
-
Capacity:3.4 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.00
5
$37.00
10 +
$35.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT