- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-1229F1
Power-Sonic
PS-1229F1
Rechargeable Sealed Lead Acid Battery - 12 V - 2.9 Ah.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rechargeable Sealed Lead Acid Battery - 12 V - 2.9 Ah.
Search Keywords: PS1229F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1229F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:VN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PS-1229F1 RoHS compliant?
Yes, PS-1229F1 is RoHS compliant.
What is the lead time for PS-1229F1?
The standard lead time for PS-1229F1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$20.76
10
$18.52
25
$17.97
50
$17.45
100
$16.49
250
$16.05
500 +
$15.81
Click for Quote
Log in
to unlock special pricing