- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12280
PS-12280
Power-Sonic
Lead Acid Battery Rectangular 12V 28Ah Rechargeable
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 28Ah Rechargeable
Search Keywords: PS12280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-12280
-
Alias/AKA:1202803419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:9700 g
-
Dimension:166 x 126 x 175 mm
-
Capacity:28 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.