- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12260NB
Power-Sonic
PS-12260NB
Lead Acid Battery Rectangular 12V 26Ah Rechargeable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-12260NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:8180 g
-
Dimension:166 x 175 x 126 mm
-
Capacity:26 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C