- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS1226
PS1226
Power-Sonic
Lead Acid Battery Rectangular 12V 2.9Ah Rechargeable
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 2.9Ah Rechargeable
Search Keywords: PS1226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS1226
-
Alias/AKA:1200262619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:1180 g
-
Dimension:178 x 35 x 60 mm
-
Capacity:2.9 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.