Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-1221S

The PS-1221S is a 12V, 2.0 AH sealed rechargeable lead-acid battery utilizing Absorbent Glass Mat (AGM) technology.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
The PS-1221S is a 12V, 2.0 AH sealed rechargeable lead-acid battery utilizing Absorbent Glass Mat (AGM) technology.
Search Keywords: PS1221S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PS-1221S
  • Alias/AKA:
    1200212602
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507208041
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    12 V
  • Product Weight:
    600 g
  • Dimension:
    150 x 20 x 89 mm
  • Capacity:
    2 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-1221S RoHS compliant?
Yes, PS-1221S is RoHS compliant.
What is the lead time for PS-1221S?
The standard lead time for PS-1221S is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
17   can ship 10/1/26
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.25
5
$49.48
10
$47.45
25
$46.87
50
$46.75
100
$46.63
250 +
$46.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!