Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-1220

Lead Acid Battery Rectangular 12V 2.5Ah Rechargeable Desktop

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Lead Acid Battery Rectangular 12V 2.5Ah Rechargeable Desktop
Search Keywords: PS1220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PS-1220
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8507208040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • HAZMAT
    Yes
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    12 V
  • Product Weight:
    1000 g
  • Dimension:
    178 x 35 x 60 mm
  • Capacity:
    2.5 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Operating Temperature:
    -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-1220 RoHS compliant?
No, PS-1220 is not RoHS compliant.
What is the lead time for PS-1220?
The standard lead time for PS-1220 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship on 8/25/26
Minimum Order Quantity:
5
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$27.03
20
$25.21
40
$24.38
60
$23.85
100
$23.02
260
$22.97
500 +
$22.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!