- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12180NB
Power-Sonic
PS-12180NB
Lead Acid Battery Rectangular 12V 18Ah Rechargeable
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Lead Acid Battery Rectangular 12V 18Ah Rechargeable
Search Keywords: PS12180NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-12180NB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8203206060
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:5700 g
-
Dimension:181 x 76 x 167 mm
-
Capacity:15 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is PS-12180NB RoHS compliant?
No, PS-12180NB is not RoHS compliant.
What is the lead time for PS-12180NB?
The standard lead time for PS-12180NB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
15
can ship 11/16/26
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$50.12
5
$47.69
10
$45.52
25
$43.21
50
$41.99
100
$40.68
250 +
$40.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT