- Home ›
- All Products›
- PS-1212F1
PS-1212F1
Power-Sonic
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable
Search Keywords: PS1212F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1212F1
-
Alias/AKA:PS-1212, 1200122602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$10.64
40
$10.43
60
$10.23
100
$10.08
260
$10.05
500
$10.03
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing