- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-12120L
PS-12120L
Power-Sonic
Lead Acid Battery Rectangular 12V 12Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 12Ah Rechargeable
Search Keywords: PS12120L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-12120L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:3860 g
-
Dimension:215 x 70 x 146 mm
-
Capacity:12 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$78.74
5
$70.02
10
$67.86
25
$62.10
50
$61.17
100
$60.25
250 +
$57.98
Click for Quote
Log in
to unlock special pricing