Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

PS-12120F2

Lead Acid Battery Rectangular 12V 12Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 12V 12Ah Rechargeable
Search Keywords: PS12120F2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: PS-12120F2
Alias/AKA: 1201203402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: Secondary
Chemistry: Lead Acid
Voltage: 12 V
Product Weight: 3860 g
Dimension: 151 x 98 x 94 mm
Capacity: 12 Ah
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS-12120F2 RoHS compliant?
Yes, PS-12120F2 is RoHS compliant.
What is the lead time for PS-12120F2?
The standard lead time for PS-12120F2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.31
5
$33.17
10
$31.69
25
$30.16
50
$29.16
100
$28.62
250 +
$28.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!