- Home ›
- All Products›
- PS-121000U
PS-121000U
Power-Sonic
The PS-121000U is a 12V, 100.0 Ah general-purpose rechargeable sealed lead-acid battery.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PS-121000U is a 12V, 100.0 Ah general-purpose rechargeable sealed lead-acid battery.
Search Keywords: PS121000U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-121000U
-
Alias/AKA:1210009102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$218.81
5
$208.22
10
$205.37
20
$204.34
50
$203.32
100 +
$202.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT