- Home ›
- All Products›
- PS-1208WL
PS-1208WL
Power-Sonic
Battery: Sealed Lead Acid; Rechargeable; 12V; 0.8 Ah; Spill-Proof; ABS Case; AGM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery: Sealed Lead Acid; Rechargeable; 12V; 0.8 Ah; Spill-Proof; ABS Case; AGM
Search Keywords: PS1208WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1208WL
-
Alias/AKA:1200084202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$22.59
5
$21.13
10
$20.15
25
$19.55
50
$18.99
100
$17.95
250 +
$17.47
Click for Quote
Log in
to unlock special pricing