- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PS-1208
Power-Sonic
PS-1208
Lead Acid Battery Rectangular 12V 800mAh Rechargeable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PS-1208
-
Alias/AKA:1200083419
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8507208040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:Lead Acid
-
Voltage:12 V
-
Product Weight:360 g
-
Dimension:96 x 25 x 62 mm
-
Capacity:0.8 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Operating Temperature:-40 to 60 °C