- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PIX30LBS-FS
PIX30LBS-FS
Power-Sonic
Battery Rectangular 12V 28Ah
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery Rectangular 12V 28Ah
Search Keywords: PIX30LBSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:PIX30LBS-FS
-
Alias/AKA:MC30L-BS-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:N/A
-
Chemistry:N/A
-
Voltage:12 V
-
Product Weight:8663.6 g
-
Dimension:166 x 126 x 175 mm
-
Capacity:28 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
24
$302.58
48
$159.69
72
$109.83
96 +
$107.63
Click for Quote
Log in
to unlock special pricing