- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- NH-7000D
Power-Sonic
NH-7000D
Nickel Battery Cylindrical 1.2V 7Ah D Primary
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nickel Battery Cylindrical 1.2V 7Ah D Primary
Search Keywords: NH7000D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:NH-7000D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:160 g
-
Dimension:58.5 x 33 mm
-
Capacity:7 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is NH-7000D RoHS compliant?
Yes, NH-7000D is RoHS compliant.
What is the lead time for NH-7000D?
The standard lead time for NH-7000D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$11.74
25
$11.15
50
$10.89
100
$10.66
250
$10.45
500
$10.29
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing