- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- NH-600AAA
NH-600AAA
Power-Sonic
Nickel Battery Cylindrical 1.2V 600mAh AAA Primary
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Nickel Battery Cylindrical 1.2V 600mAh AAA Primary
Search Keywords: NH600AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:NH-600AAA
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:10 g
-
Dimension:44.5 x 10.5 mm
-
Capacity:0.6 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$1.56
100
$1.40
250
$1.36
500
$1.34
2,000
$1.31
4,000
$1.29
6,000
$1.27
8,000 +
$1.25
Click for Quote
Log in
to unlock special pricing