- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- NH-1500AA
NH-1500AA
Power-Sonic
Nickel Battery Cylindrical 1.2V 1.5Ah AA Primary
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Nickel Battery Cylindrical 1.2V 1.5Ah AA Primary
Search Keywords: NH1500AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:NH-1500AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Battery Type:Primary
-
Chemistry:Nickel Cadmium
-
Voltage:1.2 V
-
Product Weight:26 g
-
Dimension:48 x 14.5 mm
-
Capacity:1.5 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.52
50
$2.29
250
$2.20
500
$2.16
1,000
$2.11
2,500
$2.09
5,000
$2.06
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing