- Home ›
- All Products›
- MC5L-BS-FS
Power-Sonic
MC5L-BS-FS
Battery Rectangular 12V 4Ah
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Rectangular 12V 4Ah
Search Keywords: MC5LBSFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:MC5L-BS-FS
-
Alias/AKA:PTX5LBS-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MC5L-BS-FS RoHS compliant?
Yes, MC5L-BS-FS is RoHS compliant.
What is the lead time for MC5L-BS-FS?
The standard lead time for MC5L-BS-FS is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
120
$77.93
240
$39.80
360
$27.10
480 +
$26.55
Click for Quote
Log in
to unlock special pricing