- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1282L
1282L
Power-Sonic
Lead Acid Battery Rectangular 12V 9Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 9Ah Rechargeable
Search Keywords: 1282L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:1282L
-
Alias/AKA:PS-1282L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
80
$211.11
160
$107.83
240
$73.40
320 +
$71.93
Click for Quote
Log in
to unlock special pricing