- Home ›
- All Products›
- 1202803419
1202803419
Power-Sonic
Lead Acid Battery Rectangular 12V 28Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 28Ah Rechargeable
Search Keywords: 1202803419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:1202803419
-
Alias/AKA:PS-12280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$102.74
5
$95.07
10
$92.32
15
$90.93
25
$87.26
50 +
$84.93
Click for Quote
Log in
to unlock special pricing