- Home ›
- All Products›
- 1201803402
Power-Sonic
1201803402
Lead Acid Battery Rectangular 12V 18Ah Rechargeable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:1201803402
-
Alias/AKA:PS-12180F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:CN
-
Supplier Standard Pack:
1