- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 1201203402
Power-Sonic
1201203402
Rechargeable Battery - Sealed Lead Acid (SLA, VRLA) - 12V - 12Ah - 20Hr Charge/Discharge Time - Spade, .250" (6.3mm) Terminati ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:1201203402
-
Alias/AKA:PS-12120F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:CN
-
Supplier Standard Pack:
1