- Home ›
- All Products›
- 1200903402
1200903402
Power-Sonic
Battery, Rechargeable, Lead Acid, Rectangular, 12 VDC, 9 Ah, Sealed, PS Series | Power Sonic PS-1290F2.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery, Rechargeable, Lead Acid, Rectangular, 12 VDC, 9 Ah, Sealed, PS Series | Power Sonic PS-1290F2.
Search Keywords: 1200903402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:1200903402
-
Alias/AKA:PS-1290F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.11
10
$23.00
25
$22.31
50
$21.67
100
$20.48
250 +
$19.93
Click for Quote
Log in
to unlock special pricing