- Home ›
- All Products›
- 1200122602
1200122602
Power-Sonic
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable
Search Keywords: 1200122602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:1200122602
-
Alias/AKA:PS-1212F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$14.36
40
$13.86
60
$13.67
100
$13.22
260
$13.19
500
$13.15
1,000 +
$13.12
Click for Quote
Log in
to unlock special pricing