Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

0601003402

Lead Acid Battery Rectangular 6V 12Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 6V 12Ah Rechargeable
Search Keywords: 0601003402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: 0601003402
Alias/AKA: PS-6100F2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0601003402 RoHS compliant?
Yes, 0601003402 is RoHS compliant.
What is the lead time for 0601003402?
The standard lead time for 0601003402 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.90
5
$36.64
10
$30.06
25
$29.84
50
$29.69
100
$24.59
250 +
$22.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!