Image is representational - see manufacturer specifications

Power-Sonic Authorized Distributor

0601002602

Lead Acid Battery Rectangular 6V 12Ah Rechargeable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Acid Battery Rectangular 6V 12Ah Rechargeable
Search Keywords: 0601002602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power-Sonic
Part No: 0601002602
Alias/AKA: PS-6100F1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8507208031
COO: VN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0601002602 RoHS compliant?
Yes, 0601002602 is RoHS compliant.
What is the lead time for 0601002602?
The standard lead time for 0601002602 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 453
Ships today, if you order in
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.80
5
$18.50
10
$17.81
25
$16.91
50
$16.26
100
$15.97
250 +
$15.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!