- Home ›
- All Products›
- 0600302602
0600302602
Power-Sonic
The PS-630 is a general-purpose, 6V 3.5Ah rechargeable sealed lead-acid battery featuring AGM technology.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The PS-630 is a general-purpose, 6V 3.5Ah rechargeable sealed lead-acid battery featuring AGM technology.
Search Keywords: 0600302602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:0600302602
-
Alias/AKA:PS-630F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.52
50
$8.13
100
$7.90
250
$7.47
500
$7.27
1,000 +
$7.17
Click for Quote
Log in
to unlock special pricing