- Home ›
- All Products›
- 0400453402
0400453402
Power-Sonic
Battery, Rechargeable, Rectangular, Lead Acid, 4VDC, 4.5Ah, Quick Disconnect: 0.25, SLA | Power Sonic PS-445F2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery, Rechargeable, Rectangular, Lead Acid, 4VDC, 4.5Ah, Quick Disconnect: 0.25, SLA | Power Sonic PS-445F2
Search Keywords: 0400453402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power-Sonic
-
Part No:0400453402
-
Alias/AKA:PS-445F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.36
25
$12.11
50
$11.57
100
$11.07
250
$10.62
500
$10.33
1,000 +
$10.20
Click for Quote
Log in
to unlock special pricing