- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LXA08T600
LXA08T600
Power Integrations
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube
Datasheet Accessories Notify Me
RoHS Compliant
Rail/Tube Packaging
Description
+
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube
Search Keywords: LXA08T600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Integrations
-
Part No:LXA08T600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Ships today, if you order in
Minimum Order Quantity:
65
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
65
$1.0500
350
$1.0098
1,400
$0.9690
3,500
$0.9282
10,900 +
$0.8874
Click for Quote
Log in
to unlock special pricing