help desk software
Image is representational - see mfr. specs

DC-001-E-ORLN

Power Dynamics

Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: DC001EORLN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power Dynamics
  • Part No:
    DC-001-E-ORLN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    F
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$3.810
50
$2.360
100
$1.120
250
$0.960
500
$0.808
1,000 +
$0.665
Click for Quote
Log in to unlock special pricing