- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DC-001-C-CRSF
DC-001-C-CRSF
Power Dynamics
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: DC001CCRSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:DC-001-C-CRSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$3.470
50
$2.000
100
$1.790
250
$0.855
500
$0.713
1,000 +
$0.570
Click for Quote
Log in
to unlock special pricing