- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DC-001-B-RRPN
DC-001-B-RRPN
Power Dynamics
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: DC001BRRPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:DC-001-B-RRPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.3834
500
$0.2695
1,000
$0.2450
2,500
$0.2394
5,000
$0.2094
7,500
$0.2063
10,000
$0.2032
15,000 +
$0.2001
Click for Quote
Log in
to unlock special pricing