- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 44R02-5121-250
Power Dynamics
44R02-5121-250
Conn Outlet F 15 POS 7mm Solder ST Snap-In 15 Terminal 5 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:44R02-5121-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Outlet
-
Body Orientation:Straight
-
Mounting:Snap-In
-
Gender:F
-
Number of Contacts:15
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 105 °C