- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 44R02-3121-250
Power Dynamics
44R02-3121-250
Conn Outlet F 9 POS 7mm Solder ST Snap-In 9 Terminal 3 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Power Dynamics |
| Part No: | 44R02-3121-250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Outlet |
| Body Orientation: | Straight |
| Mounting: | Snap-In |
| Gender: | F |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 20 A |
| Operating Temperature: | -40 to 105 °C |