Image is representational - see manufacturer specifications

Power Dynamics Authorized Distributor

44R02-2121-250

Conn Outlet F 6 POS 7mm Solder ST Snap-In 6 Terminal 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Outlet F 6 POS 7mm Solder ST Snap-In 6 Terminal 2 Port
Search Keywords: 44R022121250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power Dynamics
Part No: 44R02-2121-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Outlet
Body Orientation: Straight
Mounting: Snap-In
Gender: F
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44R02-2121-250 RoHS compliant?
Yes, 44R02-2121-250 is RoHS compliant.
What is the lead time for 44R02-2121-250?
The standard lead time for 44R02-2121-250 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 577
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$11.56
25
$10.98
100
$10.43
125
$9.91
250
$6.10
375
$4.83
500 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!