Image is representational - see manufacturer specifications

Power Dynamics Authorized Distributor

43R02-1111

Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port
Search Keywords: 43R021111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Power Dynamics
Part No: 43R02-1111
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: 70(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 43R02-1111 RoHS compliant?
Yes, 43R02-1111 is RoHS compliant.
What is the lead time for 43R02-1111?
The standard lead time for 43R02-1111 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
574   can ship 12/14/26
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
100
$4.85
250
$4.64
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!