- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 42R65
42R65
Power Dynamics
Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 42R65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:42R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$9.27
25
$3.48
50
$2.32
100
$2.07
300
$1.93
500
$1.81
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing