Image is representational - see manufacturer specifications

Power Dynamics Authorized Distributor

42R51-5123

Conn Power PL 2 POS 8.6mm Solder RA Thru-Hole 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 2 POS 8.6mm Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords: 42R515123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power Dynamics
  • Part No:
    42R51-5123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2.5 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42R51-5123 RoHS compliant?
Yes, 42R51-5123 is RoHS compliant.
What is the lead time for 42R51-5123?
The standard lead time for 42R51-5123 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!