- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 42R32-3121-200
42R32-3121-200
Power Dynamics
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: 42R323121200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:42R32-3121-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unfiltered
-
Body Orientation:Straight
-
Mounting:Snap-In
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:120(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.48
25
$4.07
100
$3.91
250
$3.83
500
$3.75
1,000
$3.70
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing