- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 42R07-1121
42R07-1121
Power Dynamics
Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 42R071121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Power Dynamics
-
Part No:42R07-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$6.44
2,500
$3.40
3,750
$2.34
5,000 +
$2.29
Click for Quote
Log in
to unlock special pricing