- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- P-60-BLK
P-60-BLK
Pomona Electronics
Cable Assembly PVC 1.52m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.52m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords: P60BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:P-60-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:1POS Pin Tip to 1POS Pin Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$4.04
25
$3.96
50
$3.88
100
$3.80
250 +
$3.73
Click for Quote
Log in
to unlock special pricing