P-4-2
Pomona Electronics
Cable Assembly PVC 0.101m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.101m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords: P42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:P-4-2
-
Alias/AKA:1888671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:1POS Pin Tip to 1POS Pin Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$13.02
25
$11.80
50
$11.27
100
$10.79
250
$10.34
500
$10.07
1,000 +
$9.93
Click for Quote
Log in
to unlock special pricing