P-24-0
Pomona Electronics
Cable Assembly PVC 0.609m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.609m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN
Search Keywords: P240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:P-24-0
-
Alias/AKA:1888504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:1POS Pin Tip to 1POS Pin Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$12.76
25
$12.63
50
$12.54
100
$12.48
250
$12.41
500
$12.35
1,000 +
$12.29
Click for Quote
Log in
to unlock special pricing