- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- MDP-ST
MDP-ST
Pomona Electronics
Conn Banana Plug PL 1/1 POS Solder ST Cable Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug PL 1/1 POS Solder ST Cable Mount 2 Port
Search Keywords: MDPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:MDP-ST
-
Alias/AKA:1996843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:55(Max) °C
-
Dimension:30.22 x 39.37 x 16.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$6.41
50
$6.32
100
$6.22
250
$6.10
500
$6.01
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing