Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

MDP-S-0

Conn Banana Plug PL 2 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Plug PL 2 POS ST Cable Mount 1 Port
Search Keywords: MDPS0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: MDP-S-0
Alias/AKA: 1632861
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Wire Size: 18 AWG
Maximum Current Rating: 15 A
Dimension: 40.13 x 25.22 x 9.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDP-S-0 RoHS compliant?
Yes, MDP-S-0 is RoHS compliant.
What is the lead time for MDP-S-0?
The standard lead time for MDP-S-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
On Order:
200   can ship 11/16/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.65
50
$8.56
100
$8.48
250
$8.46
500
$8.44
1,000 +
$8.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!